
IO-XLR4-F-BK | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-F-BK-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-F-BK |
Description | PROFESSIONAL 4 PIN XLR CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.138" ~ 0.315" (3.50mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyoxymethylene (POM) | |
Applications | Audio, Aviation, Communication Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,40800 € | 54,08 € |
| 25 | 5,06840 € | 126,71 € |
| 50 | 4,82660 € | 241,33 € |
| 100 | 4,59620 € | 459,62 € |
| 250 | 4,30852 € | 1.077,13 € |
| 500 | 4,10298 € | 2.051,49 € |
| 1.000 | 3,90733 € | 3.907,33 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |



