
IO-XLR4-F-BK-JL | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-F-BK-JL-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-F-BK-JL |
Description | JL SERIES,4 PIN XLR FEMALE RECEP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Aviation, Communication Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,09000 € | 60,90 € |
| 30 | 5,63533 € | 169,06 € |
| 50 | 5,43600 € | 271,80 € |
| 100 | 5,17640 € | 517,64 € |
| 250 | 4,85240 € | 1.213,10 € |
| 500 | 4,62100 € | 2.310,50 € |
| 1.000 | 4,40067 € | 4.400,67 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |


