
IO-XLR3-M-BH | |
|---|---|
DigiKey Part Number | 1937-IO-XLR3-M-BH-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-BH |
Description | CONN RCPT MALE XLR 3P GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-M-BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,29600 € | 32,96 € |
| 25 | 3,08920 € | 77,23 € |
| 50 | 2,94180 € | 147,09 € |
| 100 | 2,80120 € | 280,12 € |
| 250 | 2,62580 € | 656,45 € |
| 500 | 2,50050 € | 1.250,25 € |
| 1.000 | 2,38122 € | 2.381,22 € |
| 2.500 | 2,23229 € | 5.580,72 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |


