


IO-XLR3-F-JLX | |
|---|---|
DigiKey Part Number | 1937-1142-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-JLX |
Description | CONN RCPT FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Latch Lock | Applications Audio, Lighting Control, Medical, Video |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,29600 € | 52,96 € |
| 30 | 4,90067 € | 147,02 € |
| 50 | 4,72700 € | 236,35 € |
| 100 | 4,50130 € | 450,13 € |
| 250 | 4,21956 € | 1.054,89 € |
| 500 | 4,01826 € | 2.009,13 € |
| 1.000 | 3,82667 € | 3.826,67 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

