
IO-XLR3-F-BV | |
|---|---|
DigiKey Part Number | 1937-IO-XLR3-F-BV-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-BV |
Description | CONN RCPT FMALE XLR 3P GOLD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-F-BV Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Board Guide, Ground |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 6A |
Shell Size - Insert XLR | Voltage Rating 50VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 70°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Fastening Type Latch Lock | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Audio, Lighting Control |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,80900 € | 28,09 € |
| 25 | 2,63280 € | 65,82 € |
| 50 | 2,50700 € | 125,35 € |
| 100 | 2,38730 € | 238,73 € |
| 250 | 2,23780 € | 559,45 € |
| 500 | 2,13102 € | 1.065,51 € |
| 1.000 | 2,02936 € | 2.029,36 € |
| 2.500 | 1,90243 € | 4.756,07 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

