
IO-T3MBK | |
|---|---|
DigiKey Part Number | 1937-1128-ND |
Manufacturer | |
Manufacturer Product Number | IO-T3MBK |
Description | CONN CHR/GOLD STR STEREO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.213" (30.80mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,63700 € | 46,37 € |
| 30 | 4,29033 € | 128,71 € |
| 50 | 4,13840 € | 206,92 € |
| 100 | 3,94080 € | 394,08 € |
| 250 | 3,69412 € | 923,53 € |
| 500 | 3,51788 € | 1.758,94 € |
| 1.000 | 3,35011 € | 3.350,11 € |
| 2.500 | 3,14065 € | 7.851,62 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

