



IO-T2MCH | |
|---|---|
DigiKey Part Number | 1937-1126-ND |
Manufacturer | |
Manufacturer Product Number | IO-T2MCH |
Description | CONN BLACK/GOLD STEREO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.213" (30.80mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,04700 € | 30,47 € |
| 30 | 2,81867 € | 84,56 € |
| 50 | 2,71880 € | 135,94 € |
| 100 | 2,58890 € | 258,89 € |
| 250 | 2,42680 € | 606,70 € |
| 500 | 2,31098 € | 1.155,49 € |
| 1.000 | 2,20074 € | 2.200,74 € |
| 2.500 | 2,06311 € | 5.157,77 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

