
IO-SL4FC | |
|---|---|
DigiKey Part Number | 1937-IO-SL4FC-ND |
Manufacturer | |
Manufacturer Product Number | IO-SL4FC |
Description | CONN PLUG FMALE 4P SILVER SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | IO-SL4FC Models |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC |
Termination Screw | Cable Opening 0.118" ~ 0.394" (3.00mm ~ 10.00mm) |
Fastening Type Latch Lock | Operating Temperature -30°C ~ 80°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled | Insert Material Polyamide (PA6), Nylon 6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,31120 € | 82,78 € |
| 50 | 3,15320 € | 157,66 € |
| 100 | 3,00250 € | 300,25 € |
| 250 | 2,81456 € | 703,64 € |
| 500 | 2,68028 € | 1.340,14 € |
| 1.000 | 2,55243 € | 2.552,43 € |
| 2.500 | 2,39280 € | 5.982,00 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |


