
IO-PRCPTE-14-3-P | |
|---|---|
DigiKey Part Number | 1937-IO-PRCPTE-14-3-P-ND |
Manufacturer | |
Manufacturer Product Number | IO-PRCPTE-14-3-P |
Description | CBL ASY POWERLATCH A TO 5-15P 3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Powerlatch® A to NEMA 5-15P 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Powerlatch® A to NEMA 5-15P | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 10 | 14,64900 € | 146,49 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |

