Cable Assembly Powerlatch® A to NEMA 5-15P 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-PRCPTE-14-25-P

DigiKey Part Number
1937-1031-ND
Manufacturer
Manufacturer Product Number
IO-PRCPTE-14-25-P
Description
CBL ASSY POWERLATCH TO 5-15P 25'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Powerlatch® A to NEMA 5-15P 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
Connector Type
Powerlatch® A to NEMA 5-15P
Length
25.00' (7.62m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 206
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
530,50800 €152,54 €
Unit Price without VAT:30,50800 €
Unit Price with VAT:36,30452 €