
IO-M3X8STP-100 | |
|---|---|
DigiKey Part Number | 1937-IO-M3X8STP-100-ND |
Manufacturer | |
Manufacturer Product Number | IO-M3X8STP-100 |
Description | SCREWS SELF TAP BLACK 100PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Sheet Metal Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer IO Audio Technologies | Drive Type Phillips |
Packaging Bag | Thread Size M3 |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type Sheet Metal Screw | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 5 | 5,99000 € | 29,95 € |
| 10 | 5,64400 € | 56,44 € |
| 25 | 5,24280 € | 131,07 € |
| 50 | 4,97600 € | 248,80 € |
| 100 | 4,73740 € | 473,74 € |
| 250 | 4,45980 € | 1.114,95 € |
| 500 | 4,27494 € | 2.137,47 € |
| 1.000 | 4,10914 € | 4.109,14 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |










