
IO-M3X10/M3HN-B-100 | |
|---|---|
DigiKey Part Number | 1937-IO-M3X10/M3HN-B-100-ND |
Manufacturer | |
Manufacturer Product Number | IO-M3X10/M3HN-B-100 |
Description | MACH SCRW FLAT PHILLIPS M3 10 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | M3 Flat Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer IO Audio Technologies | Drive Type Phillips |
Packaging Bag | Thread Size M3 |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type Machine Screw | Material Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 5 | 13,50000 € | 67,50 € |
| 10 | 12,77200 € | 127,72 € |
| 25 | 11,92840 € | 298,21 € |
| 50 | 11,36720 € | 568,36 € |
| 100 | 10,86450 € | 1.086,45 € |
| 250 | 10,27892 € | 2.569,73 € |
| 500 | 9,88872 € | 4.944,36 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |



