M3 Flat Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-M3X10/M3HN-100

DigiKey Part Number
1937-IO-M3X10/M3HN-100-ND
Manufacturer
Manufacturer Product Number
IO-M3X10/M3HN-100
Description
MACH SCREW FLAT PHIL M3 100 PACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
M3 Flat Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Phillips
Features
-
Thread Size
M3
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.394" (10.00mm)
Material
Steel
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,54000 €15,54 €
513,50000 €67,50 €
1012,77200 €127,72 €
2511,92840 €298,21 €
5011,36720 €568,36 €
10010,86450 €1.086,45 €
25010,27892 €2.569,73 €
5009,88872 €4.944,36 €
Manufacturers Standard Package
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,49260 €