
IO-M3MBL | |
|---|---|
DigiKey Part Number | 1937-1124-ND |
Manufacturer | |
Manufacturer Product Number | IO-M3MBL |
Description | CONN SHARK BLUE STEREO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.197" (5.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,73600 € | 37,36 € |
| 30 | 3,45633 € | 103,69 € |
| 50 | 3,33400 € | 166,70 € |
| 100 | 3,17480 € | 317,48 € |
| 250 | 2,97604 € | 744,01 € |
| 500 | 2,83406 € | 1.417,03 € |
| 1.000 | 2,69888 € | 2.698,88 € |
| 2.500 | 2,53011 € | 6.325,28 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

