
IO-IC109025-T2MCH-2R | |
|---|---|
DigiKey Part Number | 1937-1121-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109025-T2MCH-2R |
Description | CABLE CHR/GOLD 90 CONN MONO 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 € | 27,48 € |
| 10 | 23,35700 € | 233,57 € |
| 25 | 21,89480 € | 547,37 € |
| 50 | 20,85020 € | 1.042,51 € |
| 100 | 19,85560 € | 1.985,56 € |
| 250 | 18,61400 € | 4.653,50 € |
| Unit Price without VAT: | 27,48000 € |
|---|---|
| Unit Price with VAT: | 32,70120 € |

