
IO-IC109020-M2MBL | |
|---|---|
DigiKey Part Number | 1937-1113-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109020-M2MBL |
Description | CABLE SHARK BLUE CONN MONO 20' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 € | 21,00 € |
| 10 | 17,84900 € | 178,49 € |
| 25 | 16,73120 € | 418,28 € |
| 50 | 15,93280 € | 796,64 € |
| 100 | 15,17290 € | 1.517,29 € |
| 250 | 14,22388 € | 3.555,97 € |
| 500 | 13,54588 € | 6.772,94 € |
| Unit Price without VAT: | 21,00000 € |
|---|---|
| Unit Price with VAT: | 24,99000 € |

