
IO-IC109015-T2MCH | |
|---|---|
DigiKey Part Number | 1937-1110-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109015-T2MCH |
Description | CABLE CHR/GOLD STR CONN MONO 15' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 15,78300 € | 157,83 € |
| 25 | 14,79520 € | 369,88 € |
| 50 | 14,08900 € | 704,45 € |
| 100 | 13,41690 € | 1.341,69 € |
| 250 | 12,57776 € | 3.144,44 € |
| 500 | 11,97816 € | 5.989,08 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |

