
IO-IC109015-T2MCH-2R | |
|---|---|
DigiKey Part Number | 1937-1111-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109015-T2MCH-2R |
Description | CABLE CHR/GOLD 90 CONN MONO 15' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 10 | 18,40700 € | 184,07 € |
| 25 | 17,25360 € | 431,34 € |
| 50 | 16,43040 € | 821,52 € |
| 100 | 15,64670 € | 1.564,67 € |
| 250 | 14,66808 € | 3.667,02 € |
| 500 | 13,96900 € | 6.984,50 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

