
IO-IC109010-T2MBK | |
|---|---|
DigiKey Part Number | 1937-1104-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109010-T2MBK |
Description | CABLE BLACK/GOLD CONN MONO 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Channels Mono |
Manufacturer IO Audio Technologies | Length 10.0' (3.05m) |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Headphones, Patch Cable |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Base Product Number |
2nd Connector Phone Plug, 6.35mm (1/4", 0.25") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| 10 | 15,58700 € | 155,87 € |
| 25 | 14,61120 € | 365,28 € |
| 50 | 13,91380 € | 695,69 € |
| 100 | 13,25010 € | 1.325,01 € |
| 250 | 12,42140 € | 3.105,35 € |
| 500 | 11,82924 € | 5.914,62 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |

