
IO-IC109010-M2MBL | |
|---|---|
DigiKey Part Number | 1937-1103-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109010-M2MBL |
Description | CABLE SHARK BLUE CONN MONO 10' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 10 | 13,06500 € | 130,65 € |
| 25 | 12,24640 € | 306,16 € |
| 50 | 11,66160 € | 583,08 € |
| 100 | 11,10540 € | 1.110,54 € |
| 250 | 10,41064 € | 2.602,66 € |
| 500 | 9,91430 € | 4.957,15 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,29030 € |

