
IO-IC109005-T2MCH-2R | |
|---|---|
DigiKey Part Number | 1937-1101-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109005-T2MCH-2R |
Description | CABLE CHR/GOLD 90 CONN MONO 5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 13,73800 € | 137,38 € |
| 25 | 12,87760 € | 321,94 € |
| 50 | 12,26300 € | 613,15 € |
| 100 | 11,67800 € | 1.167,80 € |
| 250 | 10,94752 € | 2.736,88 € |
| 500 | 10,42558 € | 5.212,79 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

