
IO-IC109005-M2MBL | |
|---|---|
DigiKey Part Number | 1937-1098-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109005-M2MBL |
Description | CABLE SHARK BLUE CONN MONO 5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 10,61200 € | 106,12 € |
| 25 | 9,94760 € | 248,69 € |
| 50 | 9,47260 € | 473,63 € |
| 100 | 9,02060 € | 902,06 € |
| 250 | 8,45620 € | 2.114,05 € |
| 500 | 8,05304 € | 4.026,52 € |
| 1.000 | 7,66916 € | 7.669,16 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

