
IO-IC109003-T2MCH | |
|---|---|
DigiKey Part Number | 1937-1095-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109003-T2MCH |
Description | CABLE CHR/GOLD STR CONN MONO 3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,76700 € | 97,67 € |
| 25 | 9,15480 € | 228,87 € |
| 50 | 8,71780 € | 435,89 € |
| 100 | 8,30170 € | 830,17 € |
| 250 | 7,78232 € | 1.945,58 € |
| 500 | 7,41124 € | 3.705,62 € |
| 1.000 | 7,05796 € | 7.057,96 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |

