
IO-IC109003-M2MBL | |
|---|---|
DigiKey Part Number | 1937-1093-ND |
Manufacturer | |
Manufacturer Product Number | IO-IC109003-M2MBL |
Description | CABLE SHARK BLUE CONN MONO 3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,78300 € | 97,83 € |
| 25 | 9,17040 € | 229,26 € |
| 50 | 8,73260 € | 436,63 € |
| 100 | 8,31600 € | 831,60 € |
| 250 | 7,79564 € | 1.948,91 € |
| 500 | 7,42394 € | 3.711,97 € |
| 1.000 | 7,07009 € | 7.070,09 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

