
IO-EC-L | |
|---|---|
DigiKey Part Number | 1937-1040-ND |
Manufacturer | |
Manufacturer Product Number | IO-EC-L |
Description | PRO CONNECTOR (SHORT) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc, Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,08100 € | 50,81 € |
| 30 | 4,70133 € | 141,04 € |
| 50 | 4,53500 € | 226,75 € |
| 100 | 4,31840 € | 431,84 € |
| 250 | 4,04812 € | 1.012,03 € |
| 500 | 3,85502 € | 1.927,51 € |
| 1.000 | 3,67120 € | 3.671,20 € |
| 2.500 | 3,44164 € | 8.604,10 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

