MFR Recommended

IO-E4241S-6CMR-1000B | |
|---|---|
DigiKey Part Number | 1937-1044-ND |
Manufacturer | |
Manufacturer Product Number | IO-E4241S-6CMR-1000B |
Description | CABLE CAT6 8COND 24AWG BLU 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Blue |
Part Status Obsolete | Ratings UL Style CMR |
Cable Type | Features Drain Wire |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand Solid | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IO-E4231S-6LZH-1000B | IO Audio Technologies | 2 | 1937-IO-E4231S-6LZH-1000B-ND | 352,50000 € | MFR Recommended |


