
IO-CAT6-150-P | |
|---|---|
DigiKey Part Number | 1937-1025-ND |
Manufacturer | |
Manufacturer Product Number | IO-CAT6-150-P |
Description | CABLE MOD 8P8C PLUG TO PLUG 150' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer IO Audio Technologies | Length 150.00' (45.72m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Circular Push Pull Coupling |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,00000 € | 263,00 € |
| 10 | 223,59000 € | 2.235,90 € |
| 26 | 209,03346 € | 5.434,87 € |
| Unit Price without VAT: | 263,00000 € |
|---|---|
| Unit Price with VAT: | 312,97000 € |

