Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-BP176050-T3MCH

DigiKey Part Number
1937-1090-ND
Manufacturer
Manufacturer Product Number
IO-BP176050-T3MCH
Description
CABLE CHR/GOLD STR STEREO 50'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IO Audio Technologies
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Channels
Stereo (3 Conductor, TRS)
Length
50.0' (15.24m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,35000 €51,35 €
1043,65100 €436,51 €
2540,91960 €1.022,99 €
5038,96800 €1.948,40 €
10037,11010 €3.711,01 €
Manufacturers Standard Package
Unit Price without VAT:51,35000 €
Unit Price with VAT:61,10650 €