
IO-BP176050-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1092-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176050-T3MCH-R |
Description | CABLE CHR/GOLD 90 CONN STEREO50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 50.0' (15.24m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer IO Audio Technologies | Length 50.0' (15.24m) |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Headphones, Patch Cable |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Base Product Number |
2nd Connector Phone Plug, 6.35mm (1/4", 0.25"), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,93000 € | 50,93 € |
| 10 | 43,29100 € | 432,91 € |
| 25 | 40,58160 € | 1.014,54 € |
| 50 | 38,64640 € | 1.932,32 € |
| 100 | 36,80400 € | 3.680,40 € |
| Unit Price without VAT: | 50,93000 € |
|---|---|
| Unit Price with VAT: | 60,60670 € |

