
IO-BP176050-T3MBK | |
|---|---|
DigiKey Part Number | 1937-1089-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176050-T3MBK |
Description | CABLE BLACK/GOLD CONN STEREO 50' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 50.0' (15.24m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,96000 € | 48,96 € |
| 10 | 41,61400 € | 416,14 € |
| 25 | 39,00960 € | 975,24 € |
| 50 | 37,14940 € | 1.857,47 € |
| 100 | 35,37820 € | 3.537,82 € |
| 250 | 33,16664 € | 8.291,66 € |
| Unit Price without VAT: | 48,96000 € |
|---|---|
| Unit Price with VAT: | 58,26240 € |

