
IO-BP176025-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1087-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176025-T3MCH-R |
Description | CABLE CHR/GOLD 90 CONN STEREO25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,43000 € | 33,43 € |
| 10 | 28,41100 € | 284,11 € |
| 25 | 26,63280 € | 665,82 € |
| 50 | 25,36220 € | 1.268,11 € |
| 100 | 24,15280 € | 2.415,28 € |
| 250 | 22,64268 € | 5.660,67 € |
| Unit Price without VAT: | 33,43000 € |
|---|---|
| Unit Price with VAT: | 39,78170 € |

