
IO-BP176020-T3MBK | |
|---|---|
DigiKey Part Number | 1937-1079-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176020-T3MBK |
Description | CABLE BLACK/GOLD CONN STEREO 20' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 € | 32,74 € |
| 10 | 27,82500 € | 278,25 € |
| 25 | 26,08360 € | 652,09 € |
| 50 | 24,83900 € | 1.241,95 € |
| 100 | 23,65460 € | 2.365,46 € |
| 250 | 22,17552 € | 5.543,88 € |
| Unit Price without VAT: | 32,74000 € |
|---|---|
| Unit Price with VAT: | 38,96060 € |

