
IO-BP176015-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1077-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176015-T3MCH-R |
Description | CABLE CHR/GOLD 90 CONN STEREO15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 15.0' (4.57m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer IO Audio Technologies | Length 15.0' (4.57m) |
Series | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Headphones, Patch Cable |
1st Connector Phone Plug, 6.35mm (1/4", 0.25") | Base Product Number |
2nd Connector Phone Plug, 6.35mm (1/4", 0.25"), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,23000 € | 26,23 € |
| 10 | 22,29100 € | 222,91 € |
| 25 | 20,89560 € | 522,39 € |
| 50 | 19,89880 € | 994,94 € |
| 100 | 18,94980 € | 1.894,98 € |
| 250 | 17,76476 € | 4.441,19 € |
| 500 | 16,91808 € | 8.459,04 € |
| Unit Price without VAT: | 26,23000 € |
|---|---|
| Unit Price with VAT: | 31,21370 € |

