
IO-BP176015-T3MCH-2R | |
|---|---|
DigiKey Part Number | 1937-1076-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176015-T3MCH-2R |
Description | CABLE CHR/GOLD 90 CONN STEREO15' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 € | 26,79 € |
| 10 | 22,76800 € | 227,68 € |
| 25 | 21,34280 € | 533,57 € |
| 50 | 20,32480 € | 1.016,24 € |
| 100 | 19,35540 € | 1.935,54 € |
| 250 | 18,14492 € | 4.536,23 € |
| Unit Price without VAT: | 26,79000 € |
|---|---|
| Unit Price with VAT: | 31,88010 € |

