
IO-BP176010-T3MCH | |
|---|---|
DigiKey Part Number | 1937-1070-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176010-T3MCH |
Description | CABLE CHR/GOLD STR STEREO 10' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| 10 | 18,79000 € | 187,90 € |
| 25 | 17,61360 € | 440,34 € |
| 50 | 16,77320 € | 838,66 € |
| 100 | 15,97330 € | 1.597,33 € |
| 250 | 14,97428 € | 3.743,57 € |
| 500 | 14,26058 € | 7.130,29 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,31090 € |

