Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-BP176010-T3MBK

DigiKey Part Number
1937-1069-ND
Manufacturer
Manufacturer Product Number
IO-BP176010-T3MBK
Description
CABLE BLACK/GOLD CONN STEREO 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Channels
Stereo (3 Conductor, TRS)
Manufacturer
IO Audio Technologies
Length
10.0' (3.05m)
Series
Color
Black
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Usage
Headphones, Patch Cable
1st Connector
Phone Plug, 6.35mm (1/4", 0.25")
Base Product Number
2nd Connector
Phone Plug, 6.35mm (1/4", 0.25")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,70000 €23,70 €
1020,14600 €201,46 €
2518,88480 €472,12 €
5017,98380 €899,19 €
10017,12600 €1.712,60 €
25016,05500 €4.013,75 €
50015,28974 €7.644,87 €
Manufacturers Standard Package
Unit Price without VAT:23,70000 €
Unit Price with VAT:28,20300 €