
IO-BP176005-T3MCH-R | |
|---|---|
DigiKey Part Number | 1937-1067-ND |
Manufacturer | |
Manufacturer Product Number | IO-BP176005-T3MCH-R |
Description | CABLE CHR/GOLD 90 CONN STEREO 5' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 10 | 16,07100 € | 160,71 € |
| 25 | 15,06440 € | 376,61 € |
| 50 | 14,34560 € | 717,28 € |
| 100 | 13,66120 € | 1.366,12 € |
| 250 | 12,80668 € | 3.201,67 € |
| 500 | 12,19626 € | 6.098,13 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,50290 € |

