
IO-A12326-500SP | |
|---|---|
DigiKey Part Number | 1937-1046-ND |
Manufacturer | |
Manufacturer Product Number | IO-A12326-500SP |
Description | CABLE 2COND 23AWG BLK SHLD 500' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 23 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,96000 € | 260,96 € |
| 2 | 248,19500 € | 496,39 € |
| 3 | 240,96667 € | 722,90 € |
| 5 | 232,10800 € | 1.160,54 € |
| 7 | 226,42000 € | 1.584,94 € |
| 10 | 220,51200 € | 2.205,12 € |
| Unit Price without VAT: | 260,96000 € |
|---|---|
| Unit Price with VAT: | 310,54240 € |

