
WM220-1 | |
|---|---|
DigiKey Part Number | EPS134-ND |
Manufacturer | |
Manufacturer Product Number | WM220-1 |
Description | AC/DC WALL MNT ADPT 5V +/-12 22W |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 22 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 12V, -12V |
Manufacturer Inventus Power | Current - Output (Max) 2A, 500mA, 500mA |
Series | Power (Watts) 22 W |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector DIN, 5 Pin |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 108 ~ 132 VAC |

