
PM1A184F | |
|---|---|
DigiKey Part Number | PM1A184F-ND |
Manufacturer | |
Manufacturer Product Number | PM1A184F |
Description | CAP FILM 0.18UF 100VDC AXIAL |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 100V Polyester, Metallized Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | - | |
Ratings | - | |
Features | - |

