
MWA220012A-13A | |
|---|---|
DigiKey Part Number | EPS512-ND |
Manufacturer | |
Manufacturer Product Number | MWA220012A-13A |
Description | AC/DC DESKTOP ADAPTER 12V 220W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 18.3A | |
Power (Watts) | 220 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,38000 € | 100,38 € |
| 5 | 92,30600 € | 461,53 € |
| 10 | 89,03100 € | 890,31 € |
| 30 | 84,07833 € | 2.522,35 € |
| 50 | 81,87020 € | 4.093,51 € |
| 100 | 78,96590 € | 7.896,59 € |
| Unit Price without VAT: | 100,38000 € |
|---|---|
| Unit Price with VAT: | 119,45220 € |









