
MWA120024A-12A | |
|---|---|
DigiKey Part Number | EPS531-ND |
Manufacturer | |
Manufacturer Product Number | MWA120024A-12A |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,08000 € | 68,08 € |
| 5 | 62,60000 € | 313,00 € |
| 20 | 58,23850 € | 1.164,77 € |
| 40 | 56,17300 € | 2.246,92 € |
| 60 | 54,99900 € | 3.299,94 € |
| 100 | 53,55420 € | 5.355,42 € |
| Unit Price without VAT: | 68,08000 € |
|---|---|
| Unit Price with VAT: | 81,01520 € |


