MWA1200xxA-12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWA120012A-12A

DigiKey Part Number
EPS528-ND
Manufacturer
Manufacturer Product Number
MWA120012A-12A
Description
AC/DC DESKTOP ADAPTER 12V 120W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
10A
Power (Watts)
120 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
DIN, 8 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm)
Approval Agency
CB, CE, cTUVus
Weight
1.6 lbs (725.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,40000 €68,40 €
562,89800 €314,49 €
2058,51500 €1.170,30 €
4056,43975 €2.257,59 €
6055,25967 €3.315,58 €
10053,80860 €5.380,86 €
Manufacturers Standard Package
Unit Price without VAT:68,40000 €
Unit Price with VAT:81,39600 €