
MWA050012B-10A | |
|---|---|
DigiKey Part Number | MWA050012B-10A-ND |
Manufacturer | |
Manufacturer Product Number | MWA050012B-10A |
Description | AC/DC DESKTOP ADAPTER 12V 51W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12V 51 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.25A | |
Power (Watts) | 51 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | - | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.53" L x 1.92" W x 0.99" H (89.7mm x 48.8mm x 25.1mm) | |
Approval Agency | CE, cTUVus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,87000 € | 27,87 € |
| 5 | 25,63200 € | 128,16 € |
| 20 | 23,84450 € | 476,89 € |
| 40 | 22,99900 € | 919,96 € |
| 60 | 22,51817 € | 1.351,09 € |
| 100 | 21,92680 € | 2.192,68 € |
| 260 | 20,86196 € | 5.424,11 € |
| Unit Price without VAT: | 27,87000 € |
|---|---|
| Unit Price with VAT: | 33,16530 € |


