
MVA100018A | |
|---|---|
DigiKey Part Number | EPS422-ND |
Manufacturer | |
Manufacturer Product Number | MVA100018A |
Description | AC/DC CONVERTER 18V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.6 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.10" H (114.3mm x 63.1mm x 28.5mm) | |
Approval Agency | CB, CE, cTUVus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,84000 € | 37,84 € |
| 5 | 36,03800 € | 180,19 € |
| 12 | 35,09667 € | 421,16 € |
| 36 | 33,94750 € | 1.222,11 € |
| 60 | 33,42617 € | 2.005,57 € |
| 108 | 32,83639 € | 3.546,33 € |
| 252 | 32,00448 € | 8.065,13 € |
| Unit Price without VAT: | 37,84000 € |
|---|---|
| Unit Price with VAT: | 45,02960 € |



