Similar

MSMP25024F | |
|---|---|
DigiKey Part Number | EPS404-ND |
Manufacturer | |
Manufacturer Product Number | MSMP25024F |
Description | AC/DC CONVERTER 24V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.50" H (203.2mm x 127.0mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXA350024A | Inventus Power | 0 | EPS455-ND | 144,41806 € | Similar |



