
MSMP15028F | |
|---|---|
DigiKey Part Number | EPS400-ND |
Manufacturer | |
Manufacturer Product Number | MSMP15028F |
Description | AC/DC CONVERTER 28V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.50" W x 1.70" H (177.8mm x 114.3mm x 43.2mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 5.3 A |



