Similar

MSM7524 | |
|---|---|
DigiKey Part Number | EPS348-ND |
Manufacturer | |
Manufacturer Product Number | MSM7524 |
Description | AC/DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.7 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.75" L x 3.40" W x 1.66" H (146.1mm x 86.4mm x 42.2mm) | |
Approval Agency | CE | |
Minimum Load Required | - |


