
MSM4018 | |
|---|---|
DigiKey Part Number | EPS316-ND |
Manufacturer | |
Manufacturer Product Number | MSM4018 |
Description | AC/DC CONVERTER 18V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2.2 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm) |
Voltage - Output 1 18V | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG040M-3 | Tri-Mag, LLC | 0 | DG040M-3-ND | 137,79000 € | Similar |




