
MSM2815 | |
|---|---|
DigiKey Part Number | EPS312-ND |
Manufacturer | |
Manufacturer Product Number | MSM2815 |
Description | AC/DC CONVERTER 15V 28W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.9 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.60" W x 1.30" H (101.6mm x 66.2mm x 33.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

